- RS Stock No.:
- 712-7985
- Mfr. Part No.:
- A9P130033
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 712-7985
- Mfr. Part No.:
- A9P130033
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Microminiature Pushbutton Switch - A9P Series
Two-point clip contact mechanism combined with see-saw action
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 1.96 to 6.86 N (alternate), 1.47 to 3.43 N (momentary)
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Gold-plated clip contact and cleaning mechanisms ensure high reliability
No grease entry into the contact portion
Operating force: 1.96 to 6.86 N (alternate), 1.47 to 3.43 N (momentary)
Sealed against flux entry and are fitted with an O-ring to allow immersion washing
Dielectric strength: 500Vac for 1 minute between terminals, between terminals and ground
Electrical and mechanical life expectancy of 50,000 operations minimum
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | Single Pole Double Throw (SPDT) |
IP Rating | IP64 |
Contact Current Rating | 50 mA @ 60 V |
Contact Material | Gold Plated |
Manufacturer Part No. | A9P130033 |
Case Colour | Black |
Terminal Type | Through Hole |