APEM Illuminated Push Button Switch, Momentary, Panel Mount, 16mm Cutout, DPDT, Green LED, 250V ac, IP65
- RS Stock No.:
- 691-5507
- Mfr. Part No.:
- A1PCA1Y218K203
- Brand:
- APEM
- RS Stock No.:
- 691-5507
- Mfr. Part No.:
- A1PCA1Y218K203
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
A1 Series Illuminated Switches 22mm
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Contact Configuration | Double Pole Double Throw (DPDT) |
Voltage Rating | 250V ac |
LED Colour | Green |
IP Rating | IP65 |
Contact Current Rating | 6 A @ 250 V ac |
Contact Material | Gold Plated Silver |
Legend | Horn (symbol) |
Manufacturer Part No. | A1PCA1Y218K203 |
Terminal Type | Solder, Tab |