- RS Stock No.:
- 610-2297
- Mfr. Part No.:
- XB6EDF6J2P
- Brand:
- Schneider Electric
Discontinued product
Alternatives
This product is not currently available. Here are our alternative recommendations.
Schneider Electric Harmony XB6E Series Illuminated Push Button, Panel Mount, 16mm Cutout, DPDT, IP65
- RS Stock No.
- 610-2219
Price (ex. GST) Each
$30.47
(exc. GST)
$33.52
(inc. GST)
- RS Stock No.:
- 610-2297
- Mfr. Part No.:
- XB6EDF6J2P
- Brand:
- Schneider Electric
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Illuminated Pushbuttons, Flush Rectangular Head,Integral LED
Rectangular flush mount head with contact block
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
12V or 24V integral LED
Latching
15mA current consumption (24V)
IP65 protection
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Blue |
Contact Configuration | DPDT |
Push Button Style | Rectangular |
IP Rating | IP65 |
Series | XB6 |
Manufacturer Part No. | XB6EDF6J2P |
Maximum AC Voltage | 250V |
Maximum DC Voltage | 110V |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Terminal Type | Quick Connect, Solder Tag |