- RS Stock No.:
- 610-2039
- Mfr. Part No.:
- XB6EDA21P
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-2039
- Mfr. Part No.:
- XB6EDA21P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Pushbuttons, Spring Return
Square, rectangular and cylindrical heads
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection
Flush or projecting heads
Wide range of contacts
Spring return
IP65 protection
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | SPDT |
Push Button Style | Rectangular |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6EDA21P |
Terminal Type | Quick Connect, Solder Tag |
Maximum DC Voltage | 110V |
Minimum Operating Temperature | -25°C |
Maximum Operating Temperature | +55°C |
Maximum AC Voltage | 250V |