- RS Stock No.:
- 610-1294
- Mfr. Part No.:
- XB6EAA62P
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 610-1294
- Mfr. Part No.:
- XB6EAA62P
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Pushbuttons,Cylindrical Head,Spring Return
Flush cylindrical head
Available with 1NO + 1NC or 2NO + 2NC contacts
Spring return
IP65 protection
Rating 240v ac 1.5A.
Available with 1NO + 1NC or 2NO + 2NC contacts
Spring return
IP65 protection
Rating 240v ac 1.5A.
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Blue |
Contact Configuration | DPDT |
Push Button Style | Round |
IP Rating | IP65 |
Series | Harmony XB6 |
Manufacturer Part No. | XB6EAA62P |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -25°C |
Maximum DC Voltage | 110V |
Maximum AC Voltage | 250V |
Terminal Type | Quick Connect, Solder Tag |