- RS Stock No.:
- 609-5357
- Mfr. Part No.:
- XB4BC61EX
- Brand:
- Schneider Electric
Discontinued product
- RS Stock No.:
- 609-5357
- Mfr. Part No.:
- XB4BC61EX
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Schneider Electric | Harmony XB4 Series | Push Buttons
A selection of Harmony XB4 series of chromium plated metal control and signalling units designed for use in the most extreme environments. Supplied with several different profile colouring heads including red, orange and yellow which can be used to identify different functions to users.
Features and benefits
Slow-break contact which can be operated from any position. Easily adjustable with a standard cross-slotted screw head shape.
Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Suitable for use in temperature ranges -40 to 70 ° C.
1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
NEMA 4X & 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 10 gn of Shock resistance that conforms to IEC 60068-2-27.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Durable and easy to maintain Chromium plated metal finish with a Zamak based fixing collar.
5,000,000 cycles of high-performance mechanical durability ensuring consistent reliability and longevity of use.
Suitable for use in temperature ranges -40 to 70 ° C.
1 NO contact type with a screw clamp terminal connection.
Protection ratings & Safety features (See datasheet for further details) -
IP 66 rated conforming to IEC 60529 for complete protection against the ingress of dust and other foreign particles. This means the Push Button has protection against high-pressure water jets from any direction.
NEMA 4X & 13. Can be used indoors/outdoors with further protection against dust and dripping non-corrosive liquids.
EN/IEC 60947-5-1, UL 508
Short circuit protection via a 10 A cartridge fuse which conforms to EN/IEC 60947-5-1. 10 gn of Shock resistance that conforms to IEC 60068-2-27.
Vibration resistance 5 gn conforming to IEC 60068-2-6.
Applications -
Control stations/panels used in E-Stop scenarios
Automotive industries, factories, automation lines
Commercial units such as warehousesv
Automotive industries, factories, automation lines
Commercial units such as warehousesv
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Illuminated | No |
Panel Cut Out Diameter | 22mm |
Push Button Colour | Blue |
Contact Configuration | SPST |
Push Button Style | Round |
IP Rating | IP66 |
Push Button Diameter | 40mm |
Series | Harmony XB4 |
Manufacturer Part No. | XB4BC61EX |
Operating Temperature Range | - 20 → +60°C |
Maximum Operating Temperature | + 60°C |
Minimum Operating Temperature | -20°C |
Hazardous Area Certification | ATEX |
Terminal Type | Screw |