- RS Stock No.:
- 354-3500
- Mfr. Part No.:
- GB-15AV
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 354-3500
- Mfr. Part No.:
- GB-15AV
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Fully Moulded Subminiature GB Series
Compact structure, less than 7mm in height excluding operating plunger
Pitch between terminals 2.54mm
Fully moulded construction with excellent electrostatic voltage resistance
Completely washable high ingress protection design
Certification: IECQ
Pitch between terminals 2.54mm
Fully moulded construction with excellent electrostatic voltage resistance
Completely washable high ingress protection design
Certification: IECQ
Note: Button is optional, see later in this section
Note
Washing conditions: Max immersion time 5 minutes in 5cm deep bath
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Mounting Type | PCB |
Contact Configuration | Single Pole Double Throw (SPDT) |
Contact Current Rating | 0.4 VA @ 28 V ac/dc |
Contact Material | Gold Plated Phosphor Bronze |
Manufacturer Part No. | GB-15AV |
Terminal Type | Through Hole |