- RS Stock No.:
- 219-0492
- Mfr. Part No.:
- 18-157.035
- Brand:
- EAO
Discontinued product
- RS Stock No.:
- 219-0492
- Mfr. Part No.:
- 18-157.035
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
8mm Illuminated Round, Square & Rectangular Switches
Professional grade, panel mounting switches and indicators ideal for audio and instrumental uses
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Gold contacts for reliable low current switching
Low depth behind panel (23mm max)
PCB plug-in sockets available
Snap-action mechanism
Note
Square and round bezel indicators do not include a lens, switch or LED
EAO Push Button Switch, 100mA Contact Current Rating, 8mm Cutout Diameter - 18 Series - 18-157.035
Use this push button switch from EAO to control basic functions on your industrial equipment. Its snap-action mechanism ensures quick switching for enhanced machine efficiency. As it's a momentary device, it only carries out a function when it's actively pressed and returns to its original position when released. This makes it useful for manual machine control of temporary processes. Its compact front dimensions of 9 (length) x 9mm (width) and its small cutout diameter of 8mm make it suitable for installation in setups with limited space.
Features & Benefits
• Illuminated with LED lamps for ease of identification when in operation
• Gold contacts are conductive and corrosion-resistant for a stable connection
• IP40 rating means it's protected from tools and objects larger than 1mm in size
• Voltage rating of 42V AC/DC for use in low-voltage systems
• Gold contacts are conductive and corrosion-resistant for a stable connection
• IP40 rating means it's protected from tools and objects larger than 1mm in size
• Voltage rating of 42V AC/DC for use in low-voltage systems
Applications
• Electrical panels
• Chemical laboratories
• Food processing industries
• Chemical laboratories
• Food processing industries
Is this push button waterproof?
No, this push button isn't protected against water, so you should keep it away from moisture to ensure optimal performance.
Specifications
Attribute | Value |
---|---|
Actuator Diameter | 9mm |
Overall Depth | 32mm |
Mounting Type | Flush Mount |
Actuator Colour | Red |