- RS Stock No.:
- 176-9404
- Mfr. Part No.:
- Y17P11142FP
- Brand:
- C & K
Discontinued product
- RS Stock No.:
- 176-9404
- Mfr. Part No.:
- Y17P11142FP
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
C&Ks PVA Short Stroke keyswitches have a compact design, making them the perfect switch for control panels, industrial use and automotive applications such as air conditioning or lighting. Adapted for medium power applications, the PVA is designed with a short stroke to latch and comes in a wide variety of actuator heights to make sure it can fit the specific needs of your product.
Compact design
Short stroke to latch
Wide variety of actuator heights
Adapted for medium
power applications
Typical Applications
Automotive (air conditioning, lighting)
Industrial
Control panel
Short stroke to latch
Wide variety of actuator heights
Adapted for medium
power applications
Typical Applications
Automotive (air conditioning, lighting)
Industrial
Control panel
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Through Hole |
Contact Configuration | DPDT |
Voltage Rating | 32V dc |
Contact Current Rating | 100 mA |
Manufacturer Part No. | Y17P11142FP |
Contact DC Voltage Rating | 32V |
Terminal Type | PC Pin |