RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 22.2mm Cutout, SPDT, Green LED, 250V ac, IP67
- RS Stock No.:
- 175-9726
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 175-9726
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
Product Details
Single Pole Double Throw Anti-Vandal Switches (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Green |
IP Rating | IP67 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Copper |
Manufacturer Part No. | MPB22-A0F10E2-624-JQ |
Contact AC Voltage Rating | 250V |
Case Colour | Natural |
Terminal Type | Solder |