RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout, SPDT, Blue LED, 250V ac, IP65
- RS Stock No.:
- 175-9041
- Brand:
- RS PRO
Available for back order.
Price (ex. GST) 1 Pack of 1
$27.71
(exc. GST)
$30.48
(inc. GST)
Pack(s) | Per Pack |
---|---|
1 - 4 | $27.71 |
5 - 9 | $27.03 |
10 + | $26.60 |
- RS Stock No.:
- 175-9041
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Single Pole Double Throw Illuminated Pushbutton Switch (KPB series)
IP65 rated.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Lightweight-plastic cover, carved pattern customized and silver metal cap with LED light.
Applications
Applications include communication equipment / wireless application equipment, electronic measuring instruments, automation equipment, office equipment, industrial equipment category.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Illuminated | Yes |
Panel Cut Out Diameter | 22.2mm |
Mounting Type | Panel Mount |
Push Button Colour | Blue |
Contact Configuration | SPDT |
Voltage Rating | 250V ac |
Push Button Style | Round |
LED Colour | Blue |
IP Rating | IP65 |
Contact Current Rating | 3 A, 5 A |
Contact Material | Brass |
Contact AC Voltage Rating | 250V |
Manufacturer Part No. | KPB22-8700-F11-724-JQ |
Case Colour | Silver |
Terminal Type | Solder |
Related links
- RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Panel Mount, 22.2mm Cutout,...
- TE Connectivity Illuminated Push Button Switch, Latching, Panel...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...