- RS Stock No.:
- 175-8457
- Brand:
- RS PRO
20 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Tray of 20)
$18.051
(exc. GST)
$19.856
(inc. GST)
Units | Per unit | Per Tray* |
20 - 20 | $18.051 | $361.02 |
40 - 60 | $17.653 | $353.06 |
80 + | $17.276 | $345.52 |
*price indicative |
- RS Stock No.:
- 175-8457
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Push Button Anti-Vandal Switch (MPB Series)
IP67 rated. Available in 16mm, 19mm, 22mm, 25mm and high current.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Along with other industrial type applications that require vandal resistance in a public setting.
With a wide variety of options, including illuminated, sealed and long life expectancy.
The distinctive of RS Pro metal switches are light weight, high strength, corrosion resistance, aesthetic, easy heat dissipation and more.
Applications
Industrial control instruments, medical equipment, security monitoring equipment, vehicle peripherals, audio-visual equipment, energy storage equipment.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Panel Mount |
Push Button Colour | Silver |
Contact Configuration | SPST |
Voltage Rating | 36V dc |
Push Button Style | Round |
IP Rating | IP67 |
Contact Current Rating | 2 A |
Contact Material | Silver Alloy |
Contact DC Voltage Rating | 36V |
Legend | Power Symbol |
Manufacturer Part No. | MPB16-CARP-0-JR-0V |
Case Colour | Natural |
Terminal Type | Solder |
Related links
- RS PRO Push Button Switch Panel Mount SPST IP65
- RS PRO Push Button Switch, 13.6mm Cutout
- RS PRO Push Button Switch
- RS PRO Push Button Switch 250V
- Bulgin Push Button Switch Panel Mount SPST IP67
- KNITTER-SWITCH Push Button Switch Panel Mount SPST IP67
- Bulgin MAV0120 Series Push Button Switch Panel Mount SPST IP67
- EOZ Push Button Switch Panel Mount SPST IP65