Recently searched

    Saia-Burgess Push Button Switch, Momentary, Panel Mount, 16.2mm Cutout, SPDT, 250V ac, IP67

    This image is representative of the product range

    Discontinued product
    RS Stock No.:
    173-9303
    Mfr. Part No.:
    503015-601
    Brand:
    Saia-Burgess
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Saia-Burgess

    Switch Operation

    Momentary

    Illuminated

    No

    Panel Cut Out Diameter

    16.2mm

    Mounting Type

    Panel Mount

    Contact Configuration

    SPDT

    Voltage Rating

    250V ac

    Push Button Style

    Rectangular

    IP Rating

    IP67

    Manufacturer Part No.

    503015-601

    Terminal Type

    Tab