ITW Switches 57M Series Push Button Switch, Momentary, Panel Mount, 16.1mm Cutout, SPST, Clear LED, 48V dc, IP67
- RS Stock No.:
- 173-8579
- Mfr. Part No.:
- 57M 120N
- Brand:
- ITW Switches
Discontinued product
- RS Stock No.:
- 173-8579
- Mfr. Part No.:
- 57M 120N
- Brand:
- ITW Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
57M Series Panel-sealed Metal
Miniature metal bodied pushbutton switches panel-sealed to IP67
Chrome plated zinc alloy housing and actuator
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
Gold-plated contacts and terminations
SPNO contacts rated 250mA @ 12Vdc, 100mA 48Vdc
18.5mm bezel diameter, 16mm mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
ITW Sealed
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16.1mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 48V dc |
Push Button Style | Round |
LED Colour | Clear |
IP Rating | IP67 |
Series | 57M |
Contact Current Rating | 250 mA @ 12 V dc |
Contact Material | Gold Plated |
Case Colour | Black |
Contact DC Voltage Rating | 48V |
Manufacturer Part No. | 57M 120N |
Terminal Type | Solder |
Operating Temperature Range | -40 → +85°C |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |