ITW 48 Series Push Button Switch, Latching, Panel Mount, 13.6mm Cutout, SPST, Clear LED, 24V dc, IP67
- RS Stock No.:
- 173-8565
- Mfr. Part No.:
- 48-4-SB-N-BK-B
- Brand:
- ITW
Discontinued product
- RS Stock No.:
- 173-8565
- Mfr. Part No.:
- 48-4-SB-N-BK-B
- Brand:
- ITW
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
ITW 48 Series Sealed Hall-effect Solid-state
Rugged sealed solid-state pushbutton switches offering long life and high reliability
Hall-effect sensor technology achieves very long service life
Various options of switching action, termination type and LED illumination.
17.4mm diameter circular or 17.4mm square styles
13.6mm panel mounting cut-out or 15.5mm snap-in mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
IP67 panel sealing
Various options of switching action, termination type and LED illumination.
17.4mm diameter circular or 17.4mm square styles
13.6mm panel mounting cut-out or 15.5mm snap-in mounting hole
Suitable for panel thickness of 0.5 to 3.0mm
IP67 panel sealing
Note
Snap-in mounting adaptor available, see 702-7033
Solid-state and Hall-effect Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Latching |
Illuminated | No |
Panel Cut Out Diameter | 13.6mm |
Mounting Type | Panel Mount |
Contact Configuration | SPST |
Voltage Rating | 24V dc |
LED Colour | Clear |
IP Rating | IP67 |
Series | 48 |
Contact Current Rating | 8 mA @ 24 V dc |
Contact Material | Gold Plated |
Contact DC Voltage Rating | 24V |
Case Colour | Black |
Manufacturer Part No. | 48-4-SB-N-BK-B |
Maximum Operating Temperature | +85°C |
Terminal Type | Solder |
Minimum Operating Temperature | -40°C |
Operating Temperature Range | -40 → +85°C |