- RS Stock No.:
- 165-0853
- Mfr. Part No.:
- 1825097-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 165-0853
- Mfr. Part No.:
- 1825097-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
TE Connectivity TP Series Miniature PCB Mount Pushbuttons
TP Series miniature PCB through mount pushbuttons with a thermoplastic housing and gold contacts. These TP Series miniature PCB through mount pushbuttons are available with rectangular or round extended actuators and vertical or right angle mounting.
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
TP Series miniature PCB through mount pushbuttons have square actuators without bushing
TPA Series miniature PCB through mount pushbuttons have round actuators without bushing
TPB Series miniature PCB through mount pushbuttons have round actuators with 4.78mm unthreaded bushing
TPC Series miniature PCB through mount pushbuttons have round actuators with 10/48 UNS 2B thread
TPF Series miniature PCB through mount pushbuttons have round actuators with 1/4-40 UNS 2B thread
Break-before-make normally open contacts
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Vertical or right angle versions
Electrical life: 80000 cycles
Wave solder capable to 265° C
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 125V ac |
Contact Current Rating | 400 mA @ 20 V |
Contact Material | Gold Over Nickel Plated Copper Alloy |
Manufacturer Part No. | 1825097-1 |
Case Colour | Black |
Terminal Type | Through Hole |