C & K Push Button Switch, Momentary, Panel Mount, 13.7mm Cutout, SPST, 50 V dc, 125V ac, IP65, IP67
- RS Stock No.:
- 155-8868
- Mfr. Part No.:
- AP2C200TWBE
- Brand:
- C & K
On back order for despatch 09/10/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$34.92
(exc. GST)
$38.41
(inc. GST)
Units | Per unit |
---|---|
1 - 24 | $34.92 |
25 - 49 | $34.07 |
50 + | $33.60 |
- RS Stock No.:
- 155-8868
- Mfr. Part No.:
- AP2C200TWBE
- Brand:
- C & K
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
IP67 sealed
1,000,000 life cycle
Illumination / non-illumination
Multiple Coloured caps
Threaded or snap-in mounting
Caps available separately
RoHS compliant
Typical Applications
Harsh environments
Off-Road
Industrial
Medical
Transportation
Joystick control modules
Gaming
Military
1,000,000 life cycle
Illumination / non-illumination
Multiple Coloured caps
Threaded or snap-in mounting
Caps available separately
RoHS compliant
Typical Applications
Harsh environments
Off-Road
Industrial
Medical
Transportation
Joystick control modules
Gaming
Military
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 13.7mm |
Mounting Type | Panel Mount |
Push Button Colour | Black |
Contact Configuration | SPST |
Voltage Rating | 50 V dc, 125V ac |
IP Rating | IP65, IP67 |
Contact Current Rating | 200 mA @ 24 V dc, 400 mA @ 32 V ac |
Contact Material | Copper Alloy |
Contact AC Voltage Rating | 125V |
Manufacturer Part No. | AP2C200TWBE |
Case Colour | Black |
Contact DC Voltage Rating | 50V |
Terminal Type | Lead Wire |
Related links
- C & K Push Button Switch, Momentary, Panel Mount, 13.7mm Cutout,...
- C & K Illuminated Push Button Switch, Momentary, Panel Mount,...
- C & K Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Miniature Push Button Switch, Momentary, Panel Mount,...
- ZF Push Button Switch, Momentary, Panel Mount, 20.2mm Cutout,...
- RS PRO Push Button Switch, Momentary, Panel Mount, 13.6mm Cutout,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...
- RS PRO Illuminated Push Button Switch, Momentary, Panel Mount,...