- RS Stock No.:
- 125-1718
- Mfr. Part No.:
- SB4011NOM
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1718
- Mfr. Part No.:
- SB4011NOM
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Low/Medium Capacity Pushbuttons SB Series
The NKK SB series are a standard pushbutton offering a 12mm cut out and various different switch configurations. The SB series offer good product life and a reliable switch supplied with either screw terminals or solder lugs to meet customer requirements.
Standards
UL File No. E44145, CSA File No. 023535_0_000
NKK Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 12.5mm |
Mounting Type | Bushing |
Contact Configuration | SPST |
Voltage Rating | 125 V ac, 250V ac |
Contact Current Rating | 3 A |
Contact Material | Copper |
Manufacturer Part No. | SB4011NOM |
Case Colour | Silver |
Contact AC Voltage Rating | 125 V, 250V |
Terminal Type | Solder Lug |