- RS Stock No.:
- 125-1707
- Mfr. Part No.:
- MB2011SD8G01
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1707
- Mfr. Part No.:
- MB2011SD8G01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Process Sealed Miniature Pushbuttons M2 Series
The M2 Series pushbuton switches are available at logic level and power capabilities ideal for various applications.
Features and Benefits
Snap acting contact mechanism
Single unit construction
O-Ring surrounding actuator
Ultrasonic welding
Epoxy sealed terminals
Bracketed models have crimped bracket legs
Single unit construction
O-Ring surrounding actuator
Ultrasonic welding
Epoxy sealed terminals
Bracketed models have crimped bracket legs
Standards
UL File No. E44145, CSA File No. 023535_0_000
NKK Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | Bushing |
Contact Configuration | SPDT |
Voltage Rating | 28V ac/dc |
Contact Current Rating | 100 mA |
Contact Material | Brass, Copper |
Case Colour | Black |
Manufacturer Part No. | MB2011SD8G01 |
Contact AC Voltage Rating | 28V |
Contact DC Voltage Rating | 28V |
Terminal Type | Solder Lug |