- RS Stock No.:
- 125-1695
- Mfr. Part No.:
- BB15AB
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1695
- Mfr. Part No.:
- BB15AB
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Process Sealed Subminiature Antistatic Pushbuttons Series BB
The NKK series BB pushbuttons are subminiature size designed to save space on PC Boards and developed for logic level applications.
Features and Benefits
Industrys smallest alternate action pushbutton
Latchdown feature
Visable, audible and tactile feedback
Antistatic superstructure
STC contact mechanism
Simplified panel layout using smooth 6mm diameter bushing
Total sealed body construction
2.54mm x 2.54mm terminal spacing
Latchdown feature
Visable, audible and tactile feedback
Antistatic superstructure
STC contact mechanism
Simplified panel layout using smooth 6mm diameter bushing
Total sealed body construction
2.54mm x 2.54mm terminal spacing
Standards
UL94V-0
NKK Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | SPDT |
Voltage Rating | 28V ac/dc |
Contact Current Rating | 100 mA |
Contact Material | Copper Alloy |
Contact DC Voltage Rating | 28V |
Contact AC Voltage Rating | 28V |
Case Colour | Black |
Manufacturer Part No. | BB15AB |
Terminal Type | PC Pin |