- RS Stock No.:
- 125-1692
- Mfr. Part No.:
- YB15WCKW01
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1692
- Mfr. Part No.:
- YB15WCKW01
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
NKK Illuminated Short Body Pushbutton Switches YB Series
The YB Series illuminated pushbutton switches have incandescent lamps and multi element LED's woth or without resistors.
Features and Benefits
Super bright LED's
Combination bezel barrier
Unique thermoplastic elastomer seal
Dust and oli tight
Splashproof panel
Snap action contacts
Shock resistant
Long Life
Sensitive actuation
High desity design
Epoxy sealed terminals
Latchdown mechanism
Controlled responsive operation
Combination bezel barrier
Unique thermoplastic elastomer seal
Dust and oli tight
Splashproof panel
Snap action contacts
Shock resistant
Long Life
Sensitive actuation
High desity design
Epoxy sealed terminals
Latchdown mechanism
Controlled responsive operation
Standards
IP65, IEC60529, UL File No. E44145, CSA File No. 023535_0_000, UL94V-0
Supplied with
Exterior o-ring provided with panel seal models
NKK Illuminated Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Panel Cut Out Diameter | 16mm |
Mounting Type | Bushing |
Contact Configuration | SPDT |
Voltage Rating | 30 V dc, 125 V ac, 250V ac |
IP Rating | IP65 |
Contact Current Rating | 3 A |
Contact Material | Copper, Silver Alloy |
Contact DC Voltage Rating | 30V |
Case Colour | Black |
Contact AC Voltage Rating | 125 V, 250V |
Manufacturer Part No. | YB15WCKW01 |
Terminal Type | Quick Connect, Solder Lug |