- RS Stock No.:
- 125-1688
- Mfr. Part No.:
- UB215KKW015F
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1688
- Mfr. Part No.:
- UB215KKW015F
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Illuminated Low Profile Pushbutton Switches UB Series
The UB Series illuminated pushbutton switches contain super bright LED's which is an integral part of the switch. UB Series can be used in compact applications.
Features and Benefits
Super bright LED's
PCB mountability
Snap in mounting
Snap acting contact mechanism
Latchdown mechanism
Epoxy sealed terminals
PCB mountability
Snap in mounting
Snap acting contact mechanism
Latchdown mechanism
Epoxy sealed terminals
Standards
UL94V-0, UL File No. E44145, CSA File No. 023535_0_000
NKK Illuminated Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | Snap-In |
Contact Configuration | SPDT |
Voltage Rating | 30 V dc, 125 V ac, 250V ac |
LED Colour | Green |
Contact Current Rating | 5 A |
Contact Material | Copper, Silver Alloy |
Contact AC Voltage Rating | 125 V, 250V |
Case Colour | Black |
Contact DC Voltage Rating | 30V |
Manufacturer Part No. | UB215KKW015F |
Panel Cut Out Height | 17.4mm |
Panel Cut Out Width | 17.4mm |
Terminal Type | Solder Lug |