- RS Stock No.:
- 125-1663
- Mfr. Part No.:
- KP0215ACBKG036CF
- Brand:
- NKK Switches
Discontinued product
- RS Stock No.:
- 125-1663
- Mfr. Part No.:
- KP0215ACBKG036CF
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
NKK Illuminated Pushbutton Switches KP Series
The KP series pushbutton switches offer a complete switch solution for broadcasting panel requirements. Applications include: Home keys, custome rectangular switch/cap assembly.
Features and Benefits
LED superbright lights providing unlimited colour combinations
Snap in standoff
Actuation guide
Smooth silent operation
Compact design
Gold plated twin contacts
Long life operation 5,000,000 minimum operations
Snap in standoff
Actuation guide
Smooth silent operation
Compact design
Gold plated twin contacts
Long life operation 5,000,000 minimum operations
Standards
UL94V-0 Lower housing
NKK Illuminated Pushbutton Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | Yes |
Mounting Type | PCB |
Contact Configuration | SPST |
Voltage Rating | 12V dc |
LED Colour | Green, Red |
Contact Current Rating | 100 mA |
Contact Material | Copper Alloy |
Case Colour | Black |
Contact DC Voltage Rating | 12V |
Manufacturer Part No. | KP0215ACBKG036CF |
Terminal Type | Solder Lug |