- RS Stock No.:
- 123-9062
- Mfr. Part No.:
- SPPJ322300
- Brand:
- Alps Alpine
Discontinued product
- RS Stock No.:
- 123-9062
- Mfr. Part No.:
- SPPJ322300
- Brand:
- Alps Alpine
Technical data sheets
Legislation and Compliance
Product Details
Alps SPPJ Series Push Button Switches
Alps SPPJ series of compact horizontal push button switches provide a PCB mounting solution for space-critical applications. The SPPJ series also offers both momentary & latching to ensure your application is covered.
Features and Benefits
2.5 mm travel actuator.
Simple to PCB mount.
Both momentary & latching operations available.
10,000 cycle mean time before failure (MTBF).
Alps Push Switches
Specifications
Attribute | Value |
---|---|
Switch Operation | Momentary |
Illuminated | No |
Mounting Type | PCB |
Contact Configuration | DPDT |
Voltage Rating | 30V dc |
Contact Current Rating | 200 mA |
Manufacturer Part No. | SPPJ322300 |
Contact DC Voltage Rating | 30V |
Terminal Type | PCB Pin |