EAO 61 Compact Series Turn Release Illuminated Emergency Stop Push Button, Panel Mount, 16mm Cutout, NC/NO, IP67, IP69K
- RS Stock No.:
- 170-2234
- Mfr. Part No.:
- 61-6451.4277
- Brand:
- EAO
Discontinued product
- RS Stock No.:
- 170-2234
- Mfr. Part No.:
- 61-6451.4277
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Series 61 Low Depth IP67 and IP69K Sealed Emergency Stop Switches
New 16mm mounted 27mm / 40mm diameter head foolproof Emergency Stop with IP69K protection. Short back panel depth of 21.2mm and low front panel height of 27.5mm with optional dot illumination and up to 3 contacts.
• Emergency stop with red release arrow markings
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850
• Precise foolproof trigger action
• IP69K Sealed product
• Illuminated and non illuminated versions
• 27mm and 40mm Mushroom head
• Compact size 16mm mounting
• Reliable mono-block single piece contruction
• Gold contacts, maximum voltage 50V
• UL listed meet newstandard EN ISO 13850
Electrical Characteristics
• Complies with latest emergency-stop switches standards comply EN IEC 60947-5-1, EN IEC 60947-5-5 (Emergency-stop), EN ISO13850
Environmental Conditions
• Operating temperature -25°C to+55°C
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash
• Storage temperature -40°C to +80°C
• Sealed at the front to IP67 and to IP69K covering submersion and resitance to jetwash
Approvals
Approvals : CE, EN 60947-1, EN 60947-5-5 and EN ISO13850
For applications with high temperature variations or mechanically demanding environments Series 61's modular and flexible design enables swift integration into any control system. This intuitive series is ideal for complex industrial applications.
Machinery
Measurement and control engineering
Process engineering (air conditioning systems and heating technology)
Public transportation
Laboratory instruments
Wide, modular series
Modern design
Range of switching elements and ease of mounting
Measurement and control engineering
Process engineering (air conditioning systems and heating technology)
Public transportation
Laboratory instruments
Wide, modular series
Modern design
Range of switching elements and ease of mounting
Specifications
Attribute | Value |
---|---|
Mounting Type | Panel Mount |
Cutout Diameter | 16mm |
Contact Configuration | NC/NO |
Push Button Actuation | Turn Release |
Illuminated | Yes |
Series | 61 Compact |
IP Rating | IP67, IP69K |
Colour | Red |
Push Button Material | Plastic |