- RS Stock No.:
- 690-3687
- Mfr. Part No.:
- 19-951.5
- Brand:
- EAO
- RS Stock No.:
- 690-3687
- Mfr. Part No.:
- 19-951.5
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
9 mm Round & Square Illuminated Switches
The pushbuttons are fitted with snap-action or low-level switching systems
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Mounting from the front through the mounting hole is assured even when the wiring has already been attached
The units are equipped with soldering/plug-in terminals
Note
Illuminated versions require a T1 bi-pin filament lamp or LED, see typically stock no's 6559491
Specifications
Attribute | Value |
---|---|
For Use With | 19 Series |
Lens Colour | Green |
Lens Shape | Square |