Idec Blue Round Push Button Switch
- RS Stock No.:
- 170-3611
- Mfr. Part No.:
- LB1L-A1T64S
- Brand:
- Idec
24 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$51.95
(exc. GST)
$57.15
(inc. GST)
Units | Per unit |
---|---|
1 - 9 | $51.95 |
10 - 19 | $50.69 |
20 - 49 | $48.82 |
50 + | $47.16 |
- RS Stock No.:
- 170-3611
- Mfr. Part No.:
- LB1L-A1T64S
- Brand:
- Idec
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Sleek flush mount design
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
Standard bezel with 16mm hole size also available
Bright LED illumination
Flush Mount: Just 34.9mm depth behind the panel
Standard Mount: 27.9mm depth behind the panel
3PDT contact block available
5A contact ratings
Metallic or black plastic bezels
Illuminated pushbuttons, pushbuttons, pilot lights, selector switches, key selector switches, illuminated selectors, lever selectors, dome pilot lights, lever switches and buzzer models.
Special wave keys available
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Accessory Type | Push Button Switch |
Lens Colour | Blue |
Lens Shape | Round |
Dimensions | 18 Dia.mm |
Related links
- Idec Blue Round Push Button Switch
- Idec Blue Round Push Button Lens for Use with YW9Z
- Idec Yellow Round Push Button Switch
- Omron Blue Round Push Button Lens for Use with A16 Series...
- EAO Blue Round Push Button Lens for Use with Push Button
- RS PRO Blue Round Push Button Lens for Use with ADA16 Series
- Eaton Blue Round Push Button Lens for Use with M22(S)-DL-X,...
- Idec Black Round Push Button Switch