- RS Stock No.:
- 742-9798
- Mfr. Part No.:
- 3SB3501-1DA41
- Brand:
- Siemens
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 742-9798
- Mfr. Part No.:
- 3SB3501-1DA41
- Brand:
- Siemens
Legislation and Compliance
Non Compliant
Product Details
Illuminated Mushroom Head Pushbuttons
The 3SB35 series of illuminated flat pushbuttons are metal, round and have a mounting diameter of 22mm. This series of actuator are supplied with a holder.
Illuminated
30, 40 or 60 mm mushroom head diameter
Protection rating of IP67
30, 40 or 60 mm mushroom head diameter
Protection rating of IP67
PHASE OUT NOTIFICATION
This product is in obsolescence mode and is due for discontinuation by the manufacturer. We recommend that you review the new pushbutton range SIRIUS ACT which is the alternative range proposed by the manufacturer. Please refer to the 3SB3 / SIRIUS ACT cross-reference guide located in the technical reference section.
Specifications
Attribute | Value |
---|---|
Series | 3SB3 |
Cutout Diameter | 22mm |
Push Button Colour | Green |
Push Button Actuation | Momentary |
Push Button Style | Round |
Push Button Material | Plastic |
IP Rating | IP67 |
Push Button Diameter | 30mm |