Better World
Schneider Electric Harmony XB4 Series Yellow Momentary Push Button Head, 22mm Cutout, IP66, IP67, IP69K
- RS Stock No.:
- 134-5406
- Mfr. Part No.:
- ZB4BW383S
- Brand:
- Schneider Electric
5 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$25.59
(exc. GST)
$28.15
(inc. GST)
Units | Per unit |
1 + | $25.59 |
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.
- RS Stock No.:
- 134-5406
- Mfr. Part No.:
- ZB4BW383S
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Illuminated Pushbutton Heads, Spring Return, ZB4-B
Introducing Schneider Electrics XB4 range of metal pushbuttons, created and designed to offer flexibility and robustness whilst combining the simplicity of installations and high performance. The Harmony XB4 range of push-buttons delivers an innovative and ergonomic design which promotes easy operation as well as giving a more aesthetically pleasing finish for control panels and machines.
Features & Benefits
All heads require a fixing collar/ integral LED/ contact assembly, typical stock no. 330-9805
If using LED blocks, the colour of the head should be matched with the LED
If using LED blocks, the colour of the head should be matched with the LED
Applications
- Control panels in commercial buildings
- Factory automation lines
- For use in emergency situations where you need to cut off electrical supply via the press of a button
Specifications
Attribute | Value |
---|---|
Series | Harmony XB4 |
Cutout Diameter | 22mm |
Push Button Colour | Yellow |
Push Button Actuation | Momentary |
Push Button Style | Round |
Push Button Material | Metal |
IP Rating | IP66, IP67, IP69K |
Push Button Diameter | 28.5mm |
Better World Product | Yes |
Better World Verification | Green Premium |
Related links
- KNITTER-SWITCH Push Button Bezel for Use with MPA Push Button...
- Schneider Electric Harmony XB4 Series Yellow Latching Push Button,...
- Schneider Electric Harmony XB4 Series Yellow Turn to Release Push...
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button...
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push...
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push...
- Schneider Electric Harmony XB4 Series Yellow Momentary Push Button...
- Schneider Electric Harmony XB4 Series Yellow Spring Return Push...