- RS Stock No.:
- 200-4104
- Mfr. Part No.:
- EUK-704.928.38
- Brand:
- EAO
On back order for despatch 30/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$189.26
(exc. GST)
$208.19
(inc. GST)
Units | Per unit |
1 - 4 | $189.26 |
5 - 9 | $181.67 |
10 - 24 | $174.09 |
25 + | $170.31 |
- RS Stock No.:
- 200-4104
- Mfr. Part No.:
- EUK-704.928.38
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The EAO protective cover is for pushbutton and selector switch with short lever. The protective cover is round in shape and has a mounting hole of Ø30.5mm. It is hinged and is without spring.
Flush design
Aluminium material
IP65 front protection
Aluminium material
IP65 front protection
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective cover |
For Use With | Pushbutton and Selector Switch |
Related links
- Hammers
- Connector Wrenches
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge