- RS Stock No.:
- 176-0225
- Mfr. Part No.:
- 61-9924.0
- Brand:
- EAO
133 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$43.48
(exc. GST)
$47.83
(inc. GST)
Units | Per unit |
1 - 49 | $43.48 |
50 - 249 | $41.74 |
250 - 499 | $40.02 |
500 + | $39.14 |
- RS Stock No.:
- 176-0225
- Mfr. Part No.:
- 61-9924.0
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Push Button Flip Guard Protective Cover
The EAO series 61 push button flip guard is a compact protective cover. It is suitable for flush design, raise design and PCB (with adaptor). The modular design caters to a broad range of applications and combinations.
Features and Benefits
Modular design
Protects the push button
Transparent lid for visibility
Protects the push button
Transparent lid for visibility
Applications
Public transportation
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Machinery and Automation
Construction machines and special-purpose vehicles
Lifting and moving
Panel building
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Cover |
For Use With | Series 61 Switches |
Related links
- Schneider Electric Emergency Stop Guard XB5 Series
- EAO Protection Cover, For Use With It can obstruct a spontaneous...
- BACO Shroud, For Use With L21AA01 Series
- EAO Modular Switch Bezel for Use with Series 61 Switches
- Schneider Electric Push Button Cover, For Use With 22 mm Circular...
- Siemens Enclosure cover monitoring
- EAO Blind Plug, For Use With 61 Series Pushbutton
- NKK Switches Square Nonilluminated Cap, For Use With LB