- RS Stock No.:
- 181-7130
- Mfr. Part No.:
- AT4072
- Brand:
- NKK Switches
8 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$3.90
(exc. GST)
$4.29
(inc. GST)
Units | Per unit |
1 - 4 | $3.90 |
5 - 49 | $3.80 |
50 + | $3.65 |
- RS Stock No.:
- 181-7130
- Mfr. Part No.:
- AT4072
- Brand:
- NKK Switches
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards. Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the descriptions.
Specifications
Attribute | Value |
---|---|
Accessory Type | Protective Guard |
For Use With | YB Series Pushbutton Switch |
Related links
- Clamps
- Cable Sleeving Tools
- RS PRO 175mm LCD Inclinometer
- NKK Switches Protective Guard UB2 Series Pushbutton Switch
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- NKK Switches Protective Guard, For Use With UB2 Series Pushbutton Switch
- NKK Switches Protective Guard, For Use With LB Series Pushbutton Switch