Push Button Cover for use with 2.8 mm Flat Receptacle, 31 Series

  • RS Stock No. 175-7849
  • Mfr. Part No. 31-929
  • Manufacturer EAO
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CH
Product Details

for flat receptacle 2.8 mm

Specifications
Attribute Value
Accessory Type Insulation Sleeve
For Use With 2.8 mm Flat Receptacle, 31 Series
25 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 25)
$ 0.602
(exc. GST)
$ 0.662
(inc. GST)
units
Per unit
Per Bag*
25 - 600
$0.602
$15.05
625 - 1225
$0.56
$14.00
1250 +
$0.53
$13.25
*price indicative
Related Products
The compact 225 mm Series 84 is especially ...
Description:
The compact 225 mm Series 84 is especially suited for:Flush design Raised designPCB mounting The extremely small mounting depth makes this series highly suited for installation in flat, narrow casings. In combination with PCB fitting, Series 84 offers optional HALO ...
Accessories and Hardware for NKK product lines including ...
Description:
Accessories and Hardware for NKK product lines including caps, knobs, bat levers, boots and protective guards Many hardware pieces are available in both metric and inch threading, and in such cases M (metric) and H (inch) are noted in the ...
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ ...
Description:
Silver contacts Self-extinguishing thermoplastic UL94V-2Contact Rating 16A @ 250V ac. (Approved to 10A @ 250 V)Mechanical Life: >105 operations Dimensions: Depth behind panel 34mm, max. panel thickness 2.5, panel cut-out 25mm.
The 14 series has been designed to offer ...
Description:
The 14 series has been designed to offer premium quality with a wide range of options available These include push buttons, indicators, various lens colours, covers and bezels. Switches and Indicators supplied with raised bezel Raised Mounting into 22.5 mm ...