EAO Illuminated Push Button Switch for Use with Series 51 Switches
- RS Stock No.:
- 176-0150
- Mfr. Part No.:
- 51-281.0252
- Brand:
- EAO
Discontinued product
- RS Stock No.:
- 176-0150
- Mfr. Part No.:
- 51-281.0252
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
The compact 16mm Series 51 is particularly suited for applications in the areas:
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Flush design
Raised design
PCB (with adaptor)
The low level switching element is laid out for low current applications.
The EAO Series 51 is especially suited for applications in the segments:
Machinery and Automation
Panel building
Specifications
Attribute | Value |
---|---|
For Use With | Series 51 Switches |
Mounting Type | Panel Mount |
Actuator Colour | Black |