EAO Pushbutton Actuator for Use with Switching Devices

N

Subtotal (1 unit)*

$53.39

(exc. GST)

$58.73

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$53.39

*price indicative

RS Stock No.:
441-314
Mfr. Part No.:
51-453.036F
Brand:
EAO
Find similar products by selecting one or more attributes.
Select all

Brand

EAO

Accessory Type

Actuator

For Use With

Switching Devices

Operating Mode

Momentary

Standards Met

RoHS Compliant

Mounting Type

Panel Mount

Actuator Colour

Black

COO (Country of Origin):
CH
The EAO illuminated actuator offers a modern solution for panel mounting needs, combining intuitive design with reliable performance. With its sleek finish, this actuator is engineered for versatility, allowing seamless integration into various applications. The momentary switching action ensures precise control, making it ideal for both professional and DIY projects. Designed to withstand challenging environments, it features robust front protection rated IP65, ensuring reliability in any scenario. Coupled with a mechanical lifetime of 5 million cycles, this product promises durability and longevity, making it a sound investment for users seeking quality and performance in their electrical components.

Illuminated lens enhances visibility in low-light conditions
Universal terminals facilitate easy installation on printed circuit boards
Momentary contact design allows for immediate user feedback
Operating temperature range accommodates diverse environmental conditions
Gold contact material ensures excellent conductivity and reliability
Lightweight construction simplifies mounting and reduces strain on installations
Low-level switching system is optimal for electronic circuits
Mechanical design minimises rebound time, ensuring responsive operation

Related links