- RS Stock No.:
- 610-2994
- Mfr. Part No.:
- ZBZ34
- Brand:
- Schneider Electric
6 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) 1 Bag of 10
$39.86
(exc. GST)
$43.85
(inc. GST)
Bag(s) | Per Bag | Per unit* |
1 - 2 | $39.86 | $3.986 |
3 - 4 | $38.25 | $3.825 |
5 + | $36.65 | $3.665 |
*price indicative |
- RS Stock No.:
- 610-2994
- Mfr. Part No.:
- ZBZ34
- Brand:
- Schneider Electric
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
Label holder (30 x 40 mm) and labels
Metal label-holder designed for the Harmony XB4 range.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Label-holder 30 x 40 mm.
Labels 8 x 27 mm.
Approvals
UL, CSA, IEC, CE, JIS, NEMA
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | XALD Series, XALK Series, XB4 Series, XB5 Series |
Series | Harmony XB |
Related links
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...
- Schneider Electric Blank label holder for Use with XALD Series XB4...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...
- Schneider Electric Blank label for Use with XALD Series XB4...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...
- Schneider Electric Legend & Legend Holder Kit for Use with XALD...