- RS Stock No.:
- 479-3891
- Mfr. Part No.:
- 1SFA616920R8121 KA1-8121
- Brand:
- ABB
50 In AU stock for next working day delivery
93 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$1.57
(exc. GST)
$1.73
(inc. GST)
Units | Per unit |
1 - 5 | $1.57 |
6 - 11 | $1.56 |
12 + | $1.55 |
- RS Stock No.:
- 479-3891
- Mfr. Part No.:
- 1SFA616920R8121 KA1-8121
- Brand:
- ABB
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
Product Details
ABB Blank Legend Plate, Laminate Material, 1g Weight - 1SFA616920R8121
Need a quick and easy way to make your control panel foolproof? Create your own custom label with this blank legend plate from ABB. As it comes without anything printed on it, you can add any text or symbol to suit the needs of your system. Rest assured, the durable laminate construction is resistant to wear and abrasion to stand up to use in harsh environments. It's also simple to machine, making it a breeze to customise. Use this legend plate to label your 22mm pilot devices and ensure that machine operators don't get their wires crossed.
Features & Benefits
Performs reliably at temperatures of -25°C to +70°C, so it's a safe bet for use in demanding conditions
Compact dimensions of 15 (H) x 27 (W) x 1mm (D) won't clutter your panel
Compact dimensions of 15 (H) x 27 (W) x 1mm (D) won't clutter your panel
Applications
Control panels
Manufacturing equipment
Food and drink production
Manufacturing equipment
Food and drink production
How do I customise this legend plate?
The laminate material of this legend plate is a cinch to engrave with a laser, giving you a precise and wear-resistant labelling solution for your pilot devices.
ABB 22.5mm Compact Range
A comprehensive range of components for the user who wants a reliable and cost-effective solution to meet their needs.
Specifications
Attribute | Value |
---|---|
Accessory Type | Legendary aluminium plate |
Label Text | Blank |
For Use With | 22 mm Pilot Devices |
Series | KA1-8121 |
Related links
- Cutting Mats
- Connector Wrenches
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- RS PRO 175mm LCD Inclinometer
- Draw Wires & Fish Tapes
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge