- RS Stock No.:
- 110-4569
- Mfr. Part No.:
- 269580 M22-XBK
- Brand:
- Eaton
14 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$15.17
(exc. GST)
$16.69
(inc. GST)
Units | Per unit |
1 + | $15.17 |
- RS Stock No.:
- 110-4569
- Mfr. Part No.:
- 269580 M22-XBK
- Brand:
- Eaton
Legislation and Compliance
Product Details
Eaton RMQ Titan Legend Plate, Yellow, 60mm Diameter - RMQ-Titan / M22 Series - 269580 M22-XBK
Eatons M22 series push buttons are the stuff of legends – and they deserve labels to match. This yellow legend plate stands out from the crowd, making an emergency stop button easy to see when seconds count. Engrave it with the text of your choice for messages and instructions that stand the test of time. It's a durable choice for busy industrial and commercial settings where a printed marking wouldn't be up to the job.
• Supplied blank so you can customise it with the information you need
• Wide operating temperature range of -25°C to +70°C for use in demanding environments
• 60mm outer diameter is designed to fit snugly on your push button of choice
• Wide operating temperature range of -25°C to +70°C for use in demanding environments
• 60mm outer diameter is designed to fit snugly on your push button of choice
Is this product waterproof?
Yes – when paired with apilot device from Eatons M22 portfolio, this legend plate achieves a watertight IP66 rating. This means it keeps out low-pressure jets from all directions, so you can use it with confidence in areas where your equipment might make contact with water or other liquids.
Note
Eaton formerly known as Moeller
Specifications
Attribute | Value |
---|---|
Accessory Type | Legend Plate |
For Use With | M22 Series Modular Push Buttons |
Series | M22 |
Related links
- Eaton RMQ Titan M22 Series White Illuminated Momentary Push Button...
- Eaton Blue Pilot Light, 22.5mm Cutout RMQ Titan M22 Series
- Eaton RMQ Titan M22 Series Yellow Illuminated Momentary Push...
- Eaton Mounting Adapter for use with M22-SWD-K22 M22-WRD4 116016 M22-SWD-A4
- Eaton Push Button Cap for Use with M22(S)-D(R) / M22(S)-DL /...
- Eaton Button Plate for Use with M22-DG-X M22(S)-D-X M30C-FD-X Stop
- Eaton RMQ Titan M22 Series Turn to Release Emergency Stop Push Button IP69K
- Eaton RMQ Titan M22 Series Key Release Emergency Stop Push Button IP69K