Services
Support
Special Offers & Clearance
Parcel Tracking
Login / Sign up
Menu
MPN
Recently searched
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Switches
Push Button Switches & Components
Push Button Labels & Legends
Schneider Electric Legend Plate for Use with 9001K Series, 9001SK Series, Marche
RS Stock No.:
515-880
Mfr. Part No.:
9001KN201F
Brand:
Schneider Electric
This image is representative of the product range
View this category
Discontinued product
RS Stock No.:
515-880
Mfr. Part No.:
9001KN201F
Brand:
Schneider Electric
Technical data sheets
Legislation and Compliance
Product Details
Specifications
Datasheet-9001KN201F
RoHS Certificate of Compliance
Statement of conformity
COO (Country of Origin):
FR
Aluminium printed labels
Aluminium printed labels, size 40 x 43 mm, with black background for Harmony® Style 9 series buttons with collar.
Standards
IEC 947-1; IEC 947-5-1; IEC 947-5-4; EN 60947-5-1; JIS C 4520 and 852; UL 508; CSA C22-2 no. 14
Attribute
Value
Accessory Type
Legend Plate
Label Text
Marche
For Use With
9001K Series, 9001SK Series
Series
Harmony 9001K