Omron Barrel-Style Proximity Sensor, M30, 15 mm Detection, NPN Open Collector Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 817-2043
- Mfr. Part No.:
- E2EM-X15X1 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-2043
- Mfr. Part No.:
- E2EM-X15X1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E2EM Long Distance Sensors
The E2EM inductive proximity sensors are long distance sensors. These sensors enable secure mounting with reduced problems due to workpiece collisions. E2EM sesnors have no polarity, thus eliminating problems associated with reversed wiring.
Shielded
Cable protector provided as a standard feature
PNP open collector output
Sensing surface PBT
Brass nickel plated case
Rated to IP67
Cable protector provided as a standard feature
PNP open collector output
Sensing surface PBT
Brass nickel plated case
Rated to IP67
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Thread Size | M30 |
Output Type | NPN Open Collector |
Detection Range | 15 mm |
Terminal Type | Wire Lead |
IP Rating | IP67 |
Supply Voltage | 12 → 24 V dc |
Length | 48mm |
Maximum DC Voltage | 30V |
Mounting Type | Cable |
Switching Current | 100 mA |
Housing Material | Nickel Plated Brass |
Maximum Switching Frequency | 250Hz |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |