Omron Barrel-Style Proximity Sensor, 0.5 mm Detection, NPN Open Collector Output, 12 → 24 V dc, IP67
- RS Stock No.:
- 817-2037
- Mfr. Part No.:
- E2EC-CR5C1 2M
- Brand:
- Omron
Discontinued product
- RS Stock No.:
- 817-2037
- Mfr. Part No.:
- E2EC-CR5C1 2M
- Brand:
- Omron
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
E2EC Subminiature Sensors with Long Distance Detection
DC 2-Wire
Shielded
LED indication
Surge suppressor and output short cut protection
Operating temperature: -25 to 70 °C
Shielded
LED indication
Surge suppressor and output short cut protection
Operating temperature: -25 to 70 °C
Note
See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors
Specifications
Attribute | Value |
---|---|
Body Style | Barrel |
Output Type | NPN Open Collector |
Detection Range | 0.5 mm |
Terminal Type | Cable |
Supply Voltage | 12 → 24 V dc |
IP Rating | IP67 |
Length | 12mm |
Width | 3mm |
Maximum DC Voltage | 30V |
Mounting Type | Cable |
Switching Current | 100 mA |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Maximum Switching Frequency | 1kHz |
Housing Material | Brass |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |