Omron Inductive Block Proximity Sensor, 2.5 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 808-6342
- Mfr. Part No.:
- E2S-W25 5M
- Brand:
- Omron
Bulk discount available
Subtotal (1 unit)*
$92.49
(exc. VAT)
$101.74
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 - 2 | $92.49 |
| 3 + | $89.26 |
*price indicative
- RS Stock No.:
- 808-6342
- Mfr. Part No.:
- E2S-W25 5M
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Sensor Technology | Inductive | |
| Body Style | Block | |
| Detection Range | 2.5 mm | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 5m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 20mm | |
| IP Rating | IP67 | |
| Mounting Type | Non-Flush | |
| Housing Material | Polyarylate | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +70°C | |
| Switching Current | 50 mA | |
| Series | E2S | |
| Switching Frequency | 1 kHz | |
| Reverse Polarity Protection | Yes | |
| Depth | 7.4mm | |
| Maximum Switching Frequency | 1kHz | |
| Shielding | Unshielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Sensor Technology Inductive | ||
Body Style Block | ||
Detection Range 2.5 mm | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 5m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 12 → 24 V dc | ||
Length 20mm | ||
IP Rating IP67 | ||
Mounting Type Non-Flush | ||
Housing Material Polyarylate | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +70°C | ||
Switching Current 50 mA | ||
Series E2S | ||
Switching Frequency 1 kHz | ||
Reverse Polarity Protection Yes | ||
Depth 7.4mm | ||
Maximum Switching Frequency 1kHz | ||
Shielding Unshielded | ||
- COO (Country of Origin):
- CN
E2Q2 Changeable Sensing Direction Proximity Sensors
The E2Q2 rectangular proximity sensor can change the sensing direction freely.
Sensing direction can be changed from front to back
Adjustable up, down, left and right, in 90° units
Mounts like a limit switch
Adjustable up, down, left and right, in 90° units
Mounts like a limit switch
For these non-cancellable (NC), and non-returnable (NR) products, Terms and Conditions apply.
Related links
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NC, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor PNP NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor 2-Wire NO, 12 → 24 V dc
- Omron Inductive Block Proximity Sensor NPN NO, 12 → 24 V dc
