BALLUFF Inductive Barrel-Style Proximity Sensor, M30 x 1.5, 10 mm Detection, PNP Output, 10 → 30 V dc, IP67
- RS Stock No.:
- 410-5014
- Mfr. Part No.:
- BES 516-327-G-E5-Y-S 4
- Brand:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 410-5014
- Mfr. Part No.:
- BES 516-327-G-E5-Y-S 4
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
Product Details
Inductive sensor, short design M8-M30
Flush-mountable
Short design
Large switch gap
3-wire, PNP, N/O
Operating voltage 10 → 30 Vdc
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Automotive approved
Short design
Large switch gap
3-wire, PNP, N/O
Operating voltage 10 → 30 Vdc
Short-circuit proof and reverse polarity proof
Protection class IP67
Protection class 2
Automotive approved
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M30 x 1.5 |
Output Type | PNP-NO |
Detection Range | 10 mm |
Terminal Type | M12 - 4 Pin |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP67 |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |