- RS Stock No.:
- 270-0028
- Mfr. Part No.:
- PSA60015
- Brand:
- Celduc
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$83.62
(exc. GST)
$91.98
(inc. GST)
Units | Per unit |
1 + | $83.62 |
- RS Stock No.:
- 270-0028
- Mfr. Part No.:
- PSA60015
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic safety sensor typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. These magnetic safety sensors without coding have been designed to meet the security requirements for machines presenting low danger.
Integrated voltage protection
This sensor can directly drive a power contactor
This sensor can directly drive a power contactor
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Rectangular |
Terminal Type | Cable |
IP Rating | IP67 |
Supply Voltage | 440 V |
Series | PSA |