- RS Stock No.:
- 270-0020
- Mfr. Part No.:
- PLA12432U-A
- Brand:
- Celduc
44 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$61.36
(exc. GST)
$67.50
(inc. GST)
Units | Per unit |
1 + | $61.36 |
- RS Stock No.:
- 270-0020
- Mfr. Part No.:
- PLA12432U-A
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic proximity sensor comes with reed switch and typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -10°C to 80°C
Double sided adhesive on case for quick fixing
Double sided adhesive on case for quick fixing
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Rectangular |
Terminal Type | Cable UL |
Supply Voltage | 100 V |
Series | PLA |