- RS Stock No.:
- 270-0015
- Mfr. Part No.:
- PCLA3030
- Brand:
- Celduc
6 In Global stock for delivery within 10 working day(s)
2 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$52.91
(exc. GST)
$58.20
(inc. GST)
Units | Per unit |
1 + | $52.91 |
- RS Stock No.:
- 270-0015
- Mfr. Part No.:
- PCLA3030
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc magnetic proximity sensor comes with reed switch and typically consist of a sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 75°C
Maximum frequency is 100 Hz
Maximum frequency is 100 Hz
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Barrel |
Thread Size | M12 x 1 |
Terminal Type | Cable |
Series | PCLA |
Supply Voltage | 250 V |
IP Rating | IP67 |