- RS Stock No.:
- 270-0010
- Mfr. Part No.:
- PAA10060
- Brand:
- Celduc
41 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$23.77
(exc. GST)
$26.15
(inc. GST)
Units | Per unit |
1 + | $23.77 |
- RS Stock No.:
- 270-0010
- Mfr. Part No.:
- PAA10060
- Brand:
- Celduc
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- FR
Product Details
The Celduc standard proximity sensor typically consist of a magnet and magnetic sensor that can detect changes in the magnetic field. It can be used in variety of applications such as industrial automation, security systems, and automotive applications.
Operating temperature range is -40°C to 85°C
Contact material is rhodium
Contact material is rhodium
Specifications
Attribute | Value |
---|---|
Sensor Technology | Proximity |
Body Style | Rectangular |
Terminal Type | 2 Wires |
Series | PAA |
Supply Voltage | 100 V |
Related links
- Celduc PSA Series Proximity Block-Style Magnetic Proximity Sensor IP67
- Celduc PBA Series Proximity Rectangular-Style Magnetic Proximity...
- Celduc PTA Series Proximity Barrel-Style Magnetic Proximity Sensor IP67
- Celduc PTI Series Proximity Barrel-Style Magnetic Proximity Sensor IP67
- Celduc PLA Series Proximity Rectangular-Style Magnetic Proximity...
- Celduc PAA Series Proximity Rectangular-Style Magnetic Proximity...
- Celduc PSC Series Proximity Rectangular-Style Magnetic Proximity...
- Celduc PLA Series Proximity Rectangular-Style Magnetic Proximity...