SICK Inductive Threaded Barrel Proximity Sensor, M8, 2 mm Detection, PNP NO, 10 → 30 V dc
- RS Stock No.:
- 266-9794
- Mfr. Part No.:
- IME08-02BPSZWDSS06
- Brand:
- SICK
Subtotal (1 unit)*
$87.80
(exc. VAT)
$96.58
(inc. VAT)
FREE delivery for orders over $60.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $87.80 |
*price indicative
- RS Stock No.:
- 266-9794
- Mfr. Part No.:
- IME08-02BPSZWDSS06
- Brand:
- SICK
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SICK | |
| Thread Size | M8 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Cable Length | 3.1m | |
| Connection Type | Pre-Cabled | |
| Supply Voltage | 10 → 30 V dc | |
| IP Rating | IP67 | |
| Length | 52mm | |
| Mounting Type | Flush | |
| Housing Material | Brass, Nickel-Plated | |
| Width | 8mm | |
| Maximum DC Voltage | 30V | |
| Diameter | 8 mm | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | +75°C | |
| Standards Met | CE, EAC | |
| Series | IME | |
| Switching Frequency | 4 kHz | |
| Reverse Polarity Protection | Yes | |
| Short Circuit Overload Protection | Yes | |
| Switching Current | 200 mA | |
| Maximum Switching Frequency | 4kHz | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand SICK | ||
Thread Size M8 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Cable Length 3.1m | ||
Connection Type Pre-Cabled | ||
Supply Voltage 10 → 30 V dc | ||
IP Rating IP67 | ||
Length 52mm | ||
Mounting Type Flush | ||
Housing Material Brass, Nickel-Plated | ||
Width 8mm | ||
Maximum DC Voltage 30V | ||
Diameter 8 mm | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature +75°C | ||
Standards Met CE, EAC | ||
Series IME | ||
Switching Frequency 4 kHz | ||
Reverse Polarity Protection Yes | ||
Short Circuit Overload Protection Yes | ||
Switching Current 200 mA | ||
Maximum Switching Frequency 4kHz | ||
Shielding Shielded | ||
- COO (Country of Origin):
- HU
SICK IME Series Proximity Sensor, 2mm Detection Range, 3.1m Cable Length - IME08-02BPSZWDSS06
This proximity sensor is an inductive type designed for reliable detection in various industrial applications. With a detection range of up to 2mm, the sensor features a robust M8 threaded barrel style and is encased in a brass nickel-plated housing. Measuring 52mm in length and 8mm in diameter, it ensures a compact installation. The sensor operates effectively across a supply voltage range of 10 to 30V DC, boasting an IP67 rating for protection against dust and water ingress.
Features & Benefits
• Inductive technology enables precise and non-contact detection
• PNP output supports easy integration in automation systems
• Flush mount design offers seamless installation in limited spaces
• Shielded structure reduces electromagnetic interference for stable performance
• Reverse polarity and short circuit overload protection enhance durability
• Switching frequency up to 4 kHz ensures rapid response to target presence
• PNP output supports easy integration in automation systems
• Flush mount design offers seamless installation in limited spaces
• Shielded structure reduces electromagnetic interference for stable performance
• Reverse polarity and short circuit overload protection enhance durability
• Switching frequency up to 4 kHz ensures rapid response to target presence
Applications
• Used for position detection in automated assembly lines
• Utilised in machinery for safety interlocks
• Effective in packaging equipment to optimise workflow
• Implemented in conveyor systems for object counting
• Utilised in machinery for safety interlocks
• Effective in packaging equipment to optimise workflow
• Implemented in conveyor systems for object counting
What is the significance of the IP67 rating for this sensor?
The IP67 rating indicates that it is fully dust-tight and can withstand immersion in water up to 1m for 30minutes, making it suitable for harsh environments.
How does the brass nickel-plated housing benefit usage?
The brass nickel-plated housing provides excellent corrosion resistance, ensuring longevity even in challenging conditions typical in industrial settings.
Can this sensor be used in environments with extreme temperatures?
Yes, it operates within a temperature range of -25 °C to +75 °C, making it versatile for various applications, including cold storage or heated environments.
What is the importance of the PNP output configuration?
The PNP output configuration allows for sourcing current, enabling easy connectivity with many control systems, enhancing its flexibility in automation setups.
Note
Related links
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 2 mm Detection 10 → 30 V dc
- SICK Inductive Threaded Barrel Proximity Sensor 6 mm Detection 10 → 30 V dc
