Sick IQB Series Inductive Rectangular-Style Inductive Proximity Sensor, 4 mm Detection, PNP Output, 10 → 30 V
- RS Stock No.:
- 266-8646
- Mfr. Part No.:
- IQ12-04BPSKW5S
- Brand:
- Sick
2 In Global stock for delivery within 10 working day(s)
Price (ex. GST) Each
$175.73
(exc. GST)
$193.30
(inc. GST)
Units | Per unit |
---|---|
1 + | $175.73 |
- RS Stock No.:
- 266-8646
- Mfr. Part No.:
- IQ12-04BPSKW5S
- Brand:
- Sick
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Overview
Compact design with best-in-class performance. The IQB sensors offer extended sensing ranges of up to 8 mm and state-of-the-art SICK-ASIC technology. Its proven, reliable design with 270° status display is also ideal for more demanding applications.
Extremely rugged VISTAL® housing, innovative hot melt moulding and an IP 68 enclosure rating make the sensors of the IQB product family the first choice for a wide range of applications and ensure the highest possible levels of process reliability and satisfaction.
At a glance
t a glance
Types: 10 mm x 16 mm x 28 mm or 12 mm x 26 mm x 40 mm
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display
Types: 10 mm x 16 mm x 28 mm or 12 mm x 26 mm x 40 mm
Extended sensing ranges: 2 mm to 8 mm
Electrical configuration: DC 3-/4-wire
Enclosure rating: IP 68
Temperature range: –25 °C to +75 °C
Tough VISTAL™ housing
Small version with 270° output state display
Your Benefit
Best mechanical and electronic stability for extra-long service life
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs
Quick viewing of sensor status from any position in the room reduces maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs
Highest levels of process reliability for your application
Long service life that reduce maintenance costs thanks to SICK's ASIC technology and rugged VISTAL® housing
Precise detection and high sensor accuracy enable fast handling and assembly processes
Space-saving integration in every application
High resistance to shock and vibrations reduces maintenance costs
Quick viewing of sensor status from any position in the room reduces maintenance costs
Safe, fast mounting without any need for readjustment saves installation time and maintenance costs
Applications
Presence detection of the press tool
Positioning the car body in the reworking station
Rack identification
Presence detection of the press tool
Detecting work piece carriers and checking presence of parts
Reliable track-width adjustment for PCB transport systems
Rotational position of turntable
Monitoring the park position
End position monitoring
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Positioning the car body in the reworking station
Rack identification
Presence detection of the press tool
Detecting work piece carriers and checking presence of parts
Reliable track-width adjustment for PCB transport systems
Rotational position of turntable
Monitoring the park position
End position monitoring
Door leaf detection on elevator doors
Zone detection in elevator shafts
Position determination on a revolving door
Door leaf detection on automatic sliding doors
Speed monitoring in escalators with inductive proximity sensors
Note
Specifications
Attribute | Value |
---|---|
Body Style | Rectangular |
Sensor Technology | Inductive |
Output Type | PNP |
Detection Range | 4 mm |
Terminal Type | Cable 5 Meter |
Series | IQB |
Supply Voltage | 10 → 30 V dc |
IP Rating | IP68 |
Length | 40mm |
Switching Frequency | 2 kHz |
Width | 26mm |
Depth | 12mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Switching Frequency | 2000Hz |
Housing Material | Plastic |
Maximum Operating Temperature | +75°C |
Minimum Operating Temperature | -25°C |
Standards Met | CE, EAC |
Reverse Polarity Protection | Yes |
Short Circuit Overload Protection | Yes |
Related links
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...
- Sick IQB Series Inductive Rectangular-Style Inductive Proximity...