Omron Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP NO, 12 → 24 V dc
- RS Stock No.:
- 215-7148
- Mfr. Part No.:
- E2FQ-X2F1
- Brand:
- Omron
Subtotal (1 unit)*
$431.91
(exc. VAT)
$475.10
(inc. VAT)
Stock information currently inaccessible
Units | Per unit |
|---|---|
| 1 + | $431.91 |
*price indicative
- RS Stock No.:
- 215-7148
- Mfr. Part No.:
- E2FQ-X2F1
- Brand:
- Omron
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Thread Size | M12 | |
| Sensor Technology | Inductive | |
| Detection Range | 2 mm | |
| Body Style | Threaded Barrel | |
| Digital Switching Output Type | PNP | |
| Output Function | NO | |
| Connection Type | Pre-Cabled | |
| Cable Length | 2m | |
| Supply Voltage | 12 → 24 V dc | |
| Length | 38mm | |
| IP Rating | IP67 | |
| Mounting Type | Flush | |
| Maximum DC Voltage | 24V | |
| Minimum Operating Temperature | -25°C | |
| Maximum Switching Frequency | 1.5kHz | |
| Switching Frequency | 1.5 kHz | |
| Series | E2FQ | |
| Switching Current | 200 mA | |
| Maximum Operating Temperature | +70°C | |
| Shielding | Shielded | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Thread Size M12 | ||
Sensor Technology Inductive | ||
Detection Range 2 mm | ||
Body Style Threaded Barrel | ||
Digital Switching Output Type PNP | ||
Output Function NO | ||
Connection Type Pre-Cabled | ||
Cable Length 2m | ||
Supply Voltage 12 → 24 V dc | ||
Length 38mm | ||
IP Rating IP67 | ||
Mounting Type Flush | ||
Maximum DC Voltage 24V | ||
Minimum Operating Temperature -25°C | ||
Maximum Switching Frequency 1.5kHz | ||
Switching Frequency 1.5 kHz | ||
Series E2FQ | ||
Switching Current 200 mA | ||
Maximum Operating Temperature +70°C | ||
Shielding Shielded | ||
The Omron proximity sensor is the chemical resistant inductive proximity sensor with PTFE body. It is DC, 3-wire model. It is pre-wired sensor with 2m cable length. It is shielded, short body sensor.
It has fluoro plastic housing for highest chemical and detergent resistance
It provides protection against reverse polarity, load short circuit and surge voltage
It has IP67 degree of protection
It has operating/storage temperature range from -25°C to 70°
It provides protection against reverse polarity, load short circuit and surge voltage
It has IP67 degree of protection
It has operating/storage temperature range from -25°C to 70°
Related links
- Omron Inductive Threaded Barrel Proximity Sensor 5 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection, 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 12 → 24 V dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac/dc
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
- Omron Inductive Threaded Barrel Proximity Sensor 2 mm Detection 24 → 240 V ac
